Bourns CR 1 kΩ, 0402 Thick Film Surface Mount Resistor ±0.01 % 63 mW - CR0402-FX-1001GLF

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

€0.50

(exc. VAT)

€0.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21,300 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 900€0.005€0.50
1000 - 2400€0.005€0.50
2500 - 4900€0.004€0.40
5000 - 9900€0.004€0.40
10000 +€0.003€0.30

*price indicative

Packaging Options:
RS Stock No.:
223-1667
Distrelec Article No.:
304-39-269
Mfr. Part No.:
CR0402-FX-1001GLF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

1kΩ

Product Type

Surface Mount Resistor

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±0.01 %

Voltage

50V

Power Rating

63mW

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

CR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Height

320μm

Length

1mm

Termination Style

Solder

Width

500μm

COO (Country of Origin):
TW
The Bourns Electronics resistor works with a power rating of 63 mW and it works with a Thick Film technology.

1% tolerance

-55°C to 155°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy