Bourns CR 15 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 100 mW - CR0603-FX-1502ELF

Subtotal (1 reel of 5000 units)*

€25.00

(exc. VAT)

€30.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.005€25.00

*price indicative

RS Stock No.:
223-1676
Mfr. Part No.:
CR0603-FX-1502ELF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

15kΩ

Product Type

Surface Mount Resistor

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

100mW

Voltage

75V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CR

Maximum Operating Temperature

155°C

Length

1.6mm

Termination Style

Solder

Standards/Approvals

RoHS

Height

450μm

Width

800μm

COO (Country of Origin):
TW
The Bourns Electronics resistor works with a power rating of 100 mW and it works with a Thick Film technology.

1% tolerance

-55°C to 155°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy