TE Connectivity CRG 56 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRG1206F56R

Get a bulk buy discount

Add 500 more to save 57%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€1.40

(exc. VAT)

€1.70

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 7,100 unit(s) shipping from 23 November 2026
  • Final 350 unit(s) shipping from 27 November 2026

Units
Per unit
Per Pack*
Saving
50 - 450€0.028€1.40-
500 - 950€0.012€0.6057%
1000 - 2450€0.012€0.6057%
2500 - 4950€0.012€0.6057%
5000 +€0.012€0.6057%

*price indicative

Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 5000)

€30.00

(exc. VAT)

€36.90

(inc. VAT)

RS Stock No.:
223-2091
Mfr. Part No.:
CRG1206F56R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

56Ω

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.25W

Voltage

200V

Mount Type

Surface

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CRG

Maximum Operating Temperature

125°C

Width

1.55mm

Height

550μm

Termination Style

Solder

Length

3.1mm

Standards/Approvals

RoHS

TE Connectivity CRG1206 SMD Resistor


TE Connectivity CRG1206 Series Thick film resistors feature a high power to size ratio, ideally suited to industrial and general purpose use. The CRG1206 Series resistors are suitable for most applications, including high-frequency operation, owing to the short lead structure and low capacitance.

Features and Benefits

• This thick film series comes in a variety of resistance ranging from 0 Ω to 1 MΩ.

• Terminal finish: Matte Sn

• Moisture sensitivity level: Level 2

• Working to an operating temperature of -55°C to +125 °C

Construction

Precious metal terminations are printed on to a ceramic base and fired. The resistive element is then screen printed and the passivation layer added. The resistor is trimmed to tolerance by a laser. The Prescribed tile is broken into strips, the end plating is fired and the strips broken into individual components. Final termination is made by electroplating

FAQ’s

What is MSL? (Moisture Sensitivity Level)

Moisture sensitivity level relates to the handling and packaging precautions on semiconductors and passive components.

Moisture sensitivity level: Level 2 (1 year <+30/60%)

What is a 1206 pack size?

The resistor size is indicated numerically 1206 this indicates the length and width. Normally shown in imperial The package size will be in imperial but the dimensions will be shown in mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy