KOA RN73R 1.1 kΩ, 0402 Thin Film Resistor ±0.1 % 0.06 W - RN73R1ETTP1101B25

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

€11.00

(exc. VAT)

€14.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,800 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 900€0.11€11.00
1000 - 1900€0.10€10.00
2000 - 4900€0.093€9.30
5000 +€0.074€7.40

*price indicative

Packaging Options:
RS Stock No.:
223-4666
Mfr. Part No.:
RN73R1ETTP1101B25
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

1.1kΩ

Product Type

Resistor

Technology

Thin Film

Resistor Type

Precision

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±0.1 %

Power Rating

0.06W

Voltage

50V

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Series

RN73R

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1mm

Width

0.5mm

Height

0.35mm

Termination Style

Solder

Standards/Approvals

EIAJ RC-2133A, IEC 60115-8, JIS C 5201-8, RoHS

COO (Country of Origin):
JP
The KOA RN73R series 1.1K ohm metal film flat chip resistor suitable for control circuits in various industrial equipment and flow and reflow soldering. It is applicable in automotive electronics, industrial equipment and measurement equipment.

SMD metal film resistors

High precision type ±0.05% is also available as standard

High performance T.C.R. ±5x10−6/K is also available as

Low current noise

Operating temperature 155℃

Rated ambient temperature 85℃

High reliability with ΔR of ±0.1% to ±0.25% in the long-term

reliability test

Endurance at 85℃ (1,000h) ΔR of ±0.1%

Improved moisture resistance by high humidity protective coating.

Suitable for control circuits in various industrial equipment

Suitable for both flow and reflow soldering

Products meet EU-RoHS requirements

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy