KOA RN73H 49.9 Ω, 0402 Thin Film Resistor ±0.1 % 0.06 W - RN73R1ETTP50R0B25

Subtotal (1 reel of 10000 units)*

€510.00

(exc. VAT)

€630.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +€0.051€510.00

*price indicative

RS Stock No.:
223-4672
Mfr. Part No.:
RN73R1ETTP50R0B25
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Resistor

Resistance

49.9Ω

Technology

Thin Film

Resistor Type

Precision

Package/Case

0402

Tolerance

±0.1 %

Packaging

Tape & Reel

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

RN73H

Maximum Operating Temperature

155°C

Termination Style

Solder

Height

350μm

Width

500μm

Standards/Approvals

EIAJ RC-2133A, IEC 60115-8, JIS C 5201-8, RoHS

Length

1mm

COO (Country of Origin):
JP
The KOA RN73R series 50 ohm metal film flat chip resistor suitable for control circuits in various industrial equipment and flow and reflow soldering. It is applicable in automotive electronics, industrial equipment and measurement equipment.

SMD metal film resistors

High precision type ±0.05% is also available as standard

High performance T.C.R. ±5x10−6/K is also available as

Low current noise

Operating temperature 155℃

Rated ambient temperature 85℃

High reliability with ΔR of ±0.1% to ±0.25% in the long-term

reliability test

Endurance at 85℃ (1,000h) ΔR of ±0.1%

Improved moisture resistance by high humidity protective coating.

Suitable for control circuits in various industrial equipment

Suitable for both flow and reflow soldering

Products meet EU-RoHS requirements

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy