KOA RN73R 10.1 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD1012B25
- RS Stock No.:
- 223-4676
- Mfr. Part No.:
- RN73R1JTTD1012B25
- Manufacturer:
- KOA
Subtotal (5000 units, on reels of 5000)*
€215.00
(exc. VAT)
€265.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.043 | €215.00 |
*price indicative
- RS Stock No.:
- 223-4676
- Mfr. Part No.:
- RN73R1JTTD1012B25
- Manufacturer:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Resistor | |
| Resistance | 10.1kΩ | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Pitch Punch Paper | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1W | |
| Voltage | 50V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | RN73R | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Height | 0.35mm | |
| Termination Style | Solder | |
| Standards/Approvals | EIAJ RC-2133A, IEC 60115-8, JIS C 5201-8, RoHS | |
| Width | 0.5mm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Resistor | ||
Resistance 10.1kΩ | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Pitch Punch Paper | ||
Tolerance ±0.1 % | ||
Power Rating 0.1W | ||
Voltage 50V | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series RN73R | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Height 0.35mm | ||
Termination Style Solder | ||
Standards/Approvals EIAJ RC-2133A, IEC 60115-8, JIS C 5201-8, RoHS | ||
Width 0.5mm | ||
- COO (Country of Origin):
- JP
The KOA RN73R series 10.1K ohm metal film flat chip resistor suitable for control circuits in various industrial equipment and flow and reflow soldering. It is applicable in automotive electronics, industrial equipment and measurement equipment.
SMD metal film resistors
High precision type ±0.05% is also available as standard
High performance T.C.R. ±5x10−6/K is also available as
Low current noise
Operating temperature 155℃
Rated ambient temperature 85℃
High reliability with ΔR of ±0.1% to ±0.25% in the long-term
reliability test
Endurance at 85℃ (1,000h) ΔR of ±0.1%
Improved moisture resistance by high humidity protective coating.
Suitable for control circuits in various industrial equipment
Suitable for both flow and reflow soldering
Products meet EU-RoHS requirements
AEC-Q200 qualified
Related links
- KOA RN73R 10.1 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD1012B25
- KOA RN73R 10.1 kΩ, 0402 Thin Film Resistor ±0.1 % 0.063 W - RN73R1ETTP1012B25
- KOA RN73R 1.93 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD1931B25
- KOA RN73R 2.49 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD2491B25
- KOA RN73R 2.7 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD2701B25
- KOA RN73R 19.8 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD1982B25
- KOA RN73R 7.06 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD7061B25
- KOA RN73R 11.7 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD1172B25
