KOA RN73R 10.4 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD1042B25
- RS Stock No.:
- 223-4679
- Mfr. Part No.:
- RN73R1JTTD1042B25
- Manufacturer:
- KOA
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€8.80
(exc. VAT)
€10.80
(inc. VAT)
In Stock
- 4,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 900 | €0.088 | €8.80 |
| 1000 - 1900 | €0.072 | €7.20 |
| 2000 + | €0.062 | €6.20 |
*price indicative
- RS Stock No.:
- 223-4679
- Mfr. Part No.:
- RN73R1JTTD1042B25
- Manufacturer:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Resistor | |
| Resistance | 10.4kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Packaging | Pitch Punch Paper | |
| Tolerance | ±0.1 % | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | RN73R | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Width | 500μm | |
| Standards/Approvals | EIAJ RC-2133A, IEC 60115-8, JIS C 5201-8, RoHS | |
| Termination Style | Solder | |
| Height | 350μm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Resistor | ||
Resistance 10.4kΩ | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Packaging Pitch Punch Paper | ||
Tolerance ±0.1 % | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series RN73R | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Width 500μm | ||
Standards/Approvals EIAJ RC-2133A, IEC 60115-8, JIS C 5201-8, RoHS | ||
Termination Style Solder | ||
Height 350μm | ||
- COO (Country of Origin):
- JP
The KOA RN73R series 10.4k ohm metal film flat chip resistor suitable for control circuits in various industrial equipment and flow and reflow soldering. It is applicable in automotive electronics, industrial equipment and measurement equipment.
SMD metal film resistors
High precision type ±0.05% is also available as standard
High performance T.C.R. ±5x10−6/K is also available as
Low current noise
Operating temperature 155℃
Rated ambient temperature 85℃
High reliability with ΔR of ±0.1% to ±0.25% in the long-term
reliability test
Endurance at 85℃ (1,000h) ΔR of ±0.1%
Improved moisture resistance by high humidity protective coating.
Suitable for control circuits in various industrial equipment
Suitable for both flow and reflow soldering
Products meet EU-RoHS requirements
AEC-Q200 qualified
Related links
- KOA RN73R 10.4 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD1042B25
- KOA RN73R 2.49 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD2491B25
- KOA RN73R 1.93 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD1931B25
- KOA RN73R 9.2 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD9201B25
- KOA RN73R 25.2 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD2522B25
- KOA RN73R 15.6 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD1562B25
- KOA RN73R 62.6 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD6262B25
- KOA RN73R 4.07 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD4071B25
