Panasonic ERJ B1 12 Ω, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF120U

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
228-0440
Mfr. Part No.:
ERJB1AF120U
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Resistor

Resistance

12Ω

Resistor Type

High Power

Technology

Thick Film

Package/Case

1020

Packaging

Embossed Carrier Tape

Tolerance

±1 %

Power Rating

1W

Voltage

200V

Automotive Standard

AEC-Q200

Series

ERJ B1

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

5mm

Termination Style

Solder

Length

2.5mm

Height

550μm

Standards/Approvals

RoHS

RoHS Status: Not Applicable

COO (Country of Origin):
JP
The Panasonic High Power Current Sensing Resistors has resistance value 12 ohm and 1W power rating. It is Wide Terminal Type resistor and has 1020 package . It can be used for Automotive electronic circuits including ECUs(Electrical Control Unit), anti-lock breaking systems and air bag systems. Also used in Current sensing for power supply circuits in a variety of equipment.

Hight-solder-joint reliability by wide terminal construction

Excellent heat dissipation characteristic by wide terminal construction

AEC-Q200 Compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy