Panasonic ERJ H2G 15 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ150X

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
228-4441
Mfr. Part No.:
ERJH2GJ150X
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

15Ω

Resistor Type

High Temperature

Technology

Thick Film

Package/Case

0402

Tolerance

±5 %

Packaging

Punched Carrier Tape

Voltage

50V

Power Rating

0.1W

Automotive Standard

AEC-Q200

Series

ERJ H2G

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Termination Style

Solder

Length

1mm

Height

0.35mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Width

0.5mm

RoHS Status: Not Applicable

COO (Country of Origin):
JP
The Panasonic 0402 package high temperature chip resistors has 15 ohm resistance highly resistant to heat and thermal shock. Metal film chip resistors are also highly accurate with a small resistance tolerance and temperature coefficient of resistance, as well as high performing, featuring low current noise and excellent non-linearity.

High reliability Metal glaze thick film resistive element and high temperature of electrodes structure

Achieve maximum category temperature 175 ℃ and rated category temperature 105 ℃

Compatible with placement machines, Taping packaging available

Suitable for both reflow and flow soldering

Reference Standard IEC 60115-8, JIS C 5201-8, JEITA RC-2134C

AEC-Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy