Vishay PHPA 402 Ω, 2512 Thin Film, Wirewound Surface Mount Fixed Resistor ±0.1 % 2.5 W - PHPA2512E4020BST1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
230-3107
Mfr. Part No.:
PHPA2512E4020BST1
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

402Ω

Product Type

Surface Mount Fixed Resistor

Technology

Thin Film, Wirewound

Resistor Type

High Power

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±0.1 %

Power Rating

2.5W

Voltage

200V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

PHPA

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Termination Style

Wraparound

Standards/Approvals

RoHS

Height

510μm

Width

3.15mm

Length

6.58mm

COO (Country of Origin):
US
The Vishay PHPA series chip resistors incorporates the self passivated enhanced tantalum nitride film to give superior moisture resistance, ESD, voltage coefficient, and resistance stability performance. They are designed with enlarged backside terminations to reduce the thermal resistance between the topside resistor layer and the solder joint on the end user’s circuit board. Actual power handling capability is limited by the end user mounting process. As with any high power chip resistor the ability to remove the generated heat is critical to the overall performance of the device.

Material tantalum nitride

Resistance range 10 Ω to 30.1 kΩ

Voltage coefficient < 0.1 ppm/V

Working voltage 200 V

Operating temperature range -55 °C to +155 °C

Noise < -30 dB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy