KOA TLR3AP 1 mΩ, 2512 Metal Plate Surface Mount Resistor ±1 % 5 W - TLR3APDTE1L00F75
- RS Stock No.:
- 231-3678
- Mfr. Part No.:
- TLR3APDTE1L00F75
- Manufacturer:
- KOA
Subtotal (1 reel of 2000 units)*
€548.00
(exc. VAT)
€674.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.274 | €548.00 |
*price indicative
- RS Stock No.:
- 231-3678
- Mfr. Part No.:
- TLR3APDTE1L00F75
- Manufacturer:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 1mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Metal Plate | |
| Package/Case | 2512 | |
| Packaging | Embossed Plastic | |
| Tolerance | ±1 % | |
| Power Rating | 5W | |
| Temperature Coefficient | ±75 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | TLR3AP | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 170°C | |
| Termination Style | Solder | |
| Height | 600μm | |
| Length | 6.35mm | |
| Standards/Approvals | AEC-Q200, REACH, RoHS | |
| Width | 3.18mm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 1mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Metal Plate | ||
Package/Case 2512 | ||
Packaging Embossed Plastic | ||
Tolerance ±1 % | ||
Power Rating 5W | ||
Temperature Coefficient ±75 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series TLR3AP | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 170°C | ||
Termination Style Solder | ||
Height 600μm | ||
Length 6.35mm | ||
Standards/Approvals AEC-Q200, REACH, RoHS | ||
Width 3.18mm | ||
- COO (Country of Origin):
- JP
The KOA metal plate current sense resistor has a super corrosive and heat resistance metal alloy material. Its applications includes current sensing, voltage division and pulse applications. It is suitable for reflow soldering and not for flow soldering.
Ultra-low TCR (+50ppm/°C) available
Ultra low resistance (0.5mΩ - 20mΩ)
Suitable for reflow soldering (Not suitable for flow soldering)
Related links
- KOA TLR3AP 1 mΩ, 2512 Metal Plate Surface Mount Resistor ±1 % 5 W - TLR3APDTE1L00F75
- KOA TLR3AP 0.5 mΩ, 2512 Metal Plate Surface Mount Resistor ±1 % 5 W - TLR3APDTEL500F75
- KOA TLR3AP 2 mΩ, 2512 Metal Plate Surface Mount Resistor ±1 % 5 W - TLR3APDTE2L00F50
- KOA TLR3AP 3 mΩ, 2512 Metal Plate Surface Mount Resistor ±1 % 5 W - TLR3APDTE3L00F50
- KOA TLR3AP 680 Ω, 2512 Metal Plate Surface Mount Resistor ±1 % 5 W - TLR3APDTEL680F75
- KOA TLR3AP 4 mΩ, 2512 Metal Plate Surface Mount Resistor ±1 % 5 W - TLR3APDTE4L00F50
- KOA TLR3AP 10 mΩ, 2512 Metal Plate Surface Mount Resistor ±1 % 3 W - TLR3APDTE10L0F50
- KOA TLR3AP 7 mΩ, 2512 Metal Plate Surface Mount Resistor ±1 % 3 W - TLR3APDTE7L00F50
