KOA TLR3AP 1.5 mΩ, 2512 Metal Plate Surface Mount Resistor ±1 % 3 W - TLR3APDTE1L50F75

Get a bulk buy discount

Add 25 more to save 10%

View bulk pricing options

Subtotal (1 tape of 5 units)*

€5.66

(exc. VAT)

€6.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,730 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 20€1.132€5.66-
25 - 95€1.01€5.0510%
100 - 245€0.874€4.3722%
250 - 495€0.648€3.2442%
500 +€0.504€2.5255%

*price indicative

Packaging Options:
RS Stock No.:
231-3681
Mfr. Part No.:
TLR3APDTE1L50F75
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

1.5mΩ

Technology

Metal Plate

Resistor Type

General Purpose

Package/Case

2512

Tolerance

±1 %

Packaging

Embossed Plastic

Power Rating

3W

Temperature Coefficient

±75 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-65°C

Series

TLR3AP

Maximum Operating Temperature

170°C

Height

600μm

Standards/Approvals

AEC-Q200, REACH, RoHS

Width

3.18mm

Termination Style

Solder

Length

6.35mm

COO (Country of Origin):
JP
The KOA metal plate current sense resistor has a super corrosive and heat resistance metal alloy material. Its applications includes current sensing, voltage division and pulse applications. It is suitable for reflow soldering and not for flow soldering.

Ultra-low TCR (+50ppm/°C) available

Ultra low resistance (0.5mΩ - 20mΩ)

Suitable for reflow soldering (Not suitable for flow soldering)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy