TE Connectivity TLRP 12 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % Surface 1 W - TLRP2B10DR012FTD
- RS Stock No.:
- 231-3899
- Mfr. Part No.:
- TLRP2B10DR012FTD
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-3899
- Mfr. Part No.:
- TLRP2B10DR012FTD
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 12mΩ | |
| Technology | Current Sensing | |
| Resistor Type | Current | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Voltage | 110mV | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | TLRP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 170°C | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Width | 1.55mm | |
| Termination Style | Solder | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 12mΩ | ||
Technology Current Sensing | ||
Resistor Type Current | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Voltage 110mV | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series TLRP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 170°C | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Width 1.55mm | ||
Termination Style Solder | ||
Height 550μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity TLRP series high power SMD current sense resistor is lightweight and compact. The package is 1206 and the power consumption rating is 1.0W. The resistance value is 0.012 ohm and tolerance rating is 1%.
Current sensing resistor
Metal strip element
Fixed resistor
Related links
- TE Connectivity TLRP 12 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % Surface 1 W - TLRP2B10DR012FTD
- TE Connectivity TLRP 30 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % Surface 1 W - TLRP2B10DR030FTD
- TE Connectivity TLRP 15 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % Surface 1 W - TLRP2B10DR015FTD
- TE Connectivity TLRP 5 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % Surface 1 W - TLRP2B10WR005FTD
- TE Connectivity TLRP 8 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % Surface 1 W - TLRP2B10DR008FTD
- TE Connectivity TLRP 40 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % Surface 1 W - TLRP2B10DR040FTD
- TE Connectivity TLRP 20 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % Surface 1 W - TLRP2B10DR020FTD
- TE Connectivity TLRP 33 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % Surface 1 W - TLRP2B10WR033FTD
