TE Connectivity TLRP 15 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % Surface 1 W - TLRP2B10DR015FTD

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€3.58

(exc. VAT)

€4.40

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,700 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
10 - 90€0.358€3.58
100 - 190€0.211€2.11
200 - 490€0.18€1.80
500 - 990€0.144€1.44
1000 +€0.127€1.27

*price indicative

Packaging Options:
RS Stock No.:
231-3902
Mfr. Part No.:
TLRP2B10DR015FTD
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

15mΩ

Resistor Type

Current

Technology

Current Sensing

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

1W

Voltage

120mV

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Pin Count

2

Series

TLRP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

170°C

Width

1.55mm

Standards/Approvals

No

Termination Style

Solder

Height

550μm

Length

3.1mm

COO (Country of Origin):
TW
The TE Connectivity TLRP series high power SMD current sense resistor is lightweight and compact. The package is 1206 and the power consumption rating is 1.0W. The resistance value is 0.015 ohm and tolerance rating is 1%.

Current sensing resistor

Metal strip element

Fixed resistor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy