TE Connectivity TLRP 20 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % Surface 3 W - TLRP3A30DR020FTE

Get a bulk buy discount

Add 100 more to save 39%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€5.87

(exc. VAT)

€7.22

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,150 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
Saving
10 - 90€0.587€5.87-
100 - 190€0.353€3.5339%
200 - 490€0.305€3.0548%
500 - 990€0.248€2.4857%
1000 +€0.227€2.2761%

*price indicative

Packaging Options:
RS Stock No.:
231-3952
Mfr. Part No.:
TLRP3A30DR020FTE
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

20mΩ

Technology

Current Sensing

Resistor Type

Current

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

240mV

Power Rating

3W

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

TLRP

Maximum Operating Temperature

170°C

Height

700μm

Termination Style

Solder

Length

6.4mm

Standards/Approvals

No

Width

3.2mm

COO (Country of Origin):
TW
The TE Connectivity TLRP series high power SMD current sense resistor is lightweight and compact. The package is 2512 and the power consumption rating is 3.0W. The resistance value is 0.02 ohm and tolerance rating is 1%.

Current sensing resistor

Metal strip element

Fixed resistor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy