TE Connectivity 25 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 3 W - TLRP3A30DR025FTE
- RS Stock No.:
- 231-3957
- Mfr. Part No.:
- TLRP3A30DR025FTE
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 100 more to save 40%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€3.94
(exc. VAT)
€4.85
(inc. VAT)
In Stock
- Plus 1,800 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.394 | €3.94 | - |
| 100 - 190 | €0.236 | €2.36 | 40% |
| 200 - 490 | €0.205 | €2.05 | 47% |
| 500 - 990 | €0.167 | €1.67 | 57% |
| 1000 + | €0.157 | €1.57 | 60% |
*price indicative
- RS Stock No.:
- 231-3957
- Mfr. Part No.:
- TLRP3A30DR025FTE
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 25mΩ | |
| Technology | Current Sensing | |
| Resistor Type | Current | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 3W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Length | 6.4mm | |
| Standards/Approvals | No | |
| Termination Style | Solder | |
| Width | 3.2mm | |
| Height | 700μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 25mΩ | ||
Technology Current Sensing | ||
Resistor Type Current | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 3W | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Length 6.4mm | ||
Standards/Approvals No | ||
Termination Style Solder | ||
Width 3.2mm | ||
Height 700μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity TLRP series high power SMD current sense resistor is lightweight and compact. The package is 2512 and the power consumption rating is 3.0W. The resistance value is 0.025 ohm and tolerance rating is 1%.
Current sensing resistor
Metal strip element
Fixed resistor
Related links
- TE Connectivity 25 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 3 W - TLRP3A30DR025FTE
- TE Connectivity 100 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 3 W - TLRP3A30DR100FTE
- Yageo PA 5 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 3 W - PA2512FKF7T0R005E
- TE Connectivity 5 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 3 W - TLRP3A30DR005FTE
- TE Connectivity 50 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 3 W - TLRP3A30DR050FTE
- TE Connectivity 10 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 3 W - TLRP3A30DR010FTE
- TE Connectivity 40 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 3 W - TLRP3A30DR040FTE
- TE Connectivity TLRP 39 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % Surface 3 W - TLRP3A30DR039FTE
