TE Connectivity 30 mΩ, 2010 Metal Strip Resistor ±1 % 1 W - TLRP2H10WR030FTE
- RS Stock No.:
- 232-2377
- Mfr. Part No.:
- TLRP2H10WR030FTE
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€5.56
(exc. VAT)
€6.84
(inc. VAT)
In Stock
- Plus 5,180 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.556 | €5.56 |
| 100 - 490 | €0.323 | €3.23 |
| 500 - 990 | €0.284 | €2.84 |
| 1000 - 1990 | €0.263 | €2.63 |
| 2000 + | €0.258 | €2.58 |
*price indicative
- RS Stock No.:
- 232-2377
- Mfr. Part No.:
- TLRP2H10WR030FTE
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 30mΩ | |
| Resistor Type | Current | |
| Technology | Metal Strip | |
| Package/Case | 2010 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | ±75 ppm/°C | |
| Automotive Standard | No | |
| Height | 600μm | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Termination Style | Solder | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 30mΩ | ||
Resistor Type Current | ||
Technology Metal Strip | ||
Package/Case 2010 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Temperature Coefficient ±75 ppm/°C | ||
Automotive Standard No | ||
Height 600μm | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Termination Style Solder | ||
Length 5mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity high power metal strip resistors used for current sensing positions. These TLRP resistors have a special metal resistive element combined with suitable barrier layers beneath the solder to prolong terminal life. This model is particularly useful for power management along with DC-DC converting and charging applications, as well as adaptors within SWPS applications.
Up to 3 Watt at 70°C
20:10 packages available
Low inductance <5nH
AEC-Q200 qualified
Sulfur resistant unaffected by sulfur environments
Related links
- TE Connectivity 30 mΩ, 2010 Metal Strip Resistor ±1 % 1 W - TLRP2H10WR030FTE
- TE Connectivity 100 mΩ, 2010 Metal Strip Resistor ±1 % 1 W - TLRP2H10WR100FTE
- TE Connectivity TLRP 75 mΩ, 2010 Metal Strip Resistor ±1 % Surface 1 W - TLRP2H10WR075FTE
- TE Connectivity TLRP 50 mΩ, 2010 Metal Strip Resistor ±1 % Surface 1 W - TLRP2H10WR050FTE
- TE Connectivity TLRP 68 mΩ, 2010 Metal Strip Resistor ±1 % Surface 1 W - TLRP2H10WR068FTE
- TE Connectivity TLRP 20 mΩ, 2010 Metal Strip Resistor ±1 % Surface 1 W - TLRP2H10WR020FTE
- TE Connectivity TLRP 10 mΩ, 2010 Metal Strip Resistor ±1 % Surface 1 W - TLRP2H10WR010FTE
- Vishay WSL.18 High Power 10 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2010R0100FEA18
