Bourns CRL 100 mΩ, 2512 Thick Film Resistor ±1 % 1 W - CRL2512-FW-R100ELF

Subtotal (1 reel of 4000 units)*

€836.00

(exc. VAT)

€1,028.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.209€836.00

*price indicative

RS Stock No.:
233-0767
Mfr. Part No.:
CRL2512-FW-R100ELF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor

Resistance

100mΩ

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

1W

Temperature Coefficient

±600 ppm/°C

Automotive Standard

No

Series

CRL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Width

3.1mm

Termination Style

Solder

Length

6.3mm

Height

600μm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Bourns CRL series low value chip resistors has resistance of 100 m Ohms with tolerance of ±1%. It has temperature coefficient of ±200 ppm/°C and operating temperature range of -55°C to 125°C.

Five package sizes available

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy