KOA SG73P1EW 1 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.25 W - SG73P1EWTTP1001F
- RS Stock No.:
- 234-3290
- Mfr. Part No.:
- SG73P1EWTTP1001F
- Manufacturer:
- KOA
Subtotal (1 reel of 10000 units)*
€140.00
(exc. VAT)
€170.00
(inc. VAT)
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | €0.014 | €140.00 |
*price indicative
- RS Stock No.:
- 234-3290
- Mfr. Part No.:
- SG73P1EWTTP1001F
- Manufacturer:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 1kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Pitch Punch Paper | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Voltage | 75V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | SG73P1EW | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 1mm | |
| Standards/Approvals | RoHS, AEC-Q200 | |
| Height | 350μm | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 1kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Anti-Surge | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Pitch Punch Paper | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Voltage 75V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series SG73P1EW | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 1mm | ||
Standards/Approvals RoHS, AEC-Q200 | ||
Height 350μm | ||
Width 500μm | ||
- COO (Country of Origin):
- JP
The KOA SG73P series thick film chip resistor. It has a fixed resistance of 1 kohm. It is used in circuits to catch inductive lighting surge and it has ±1% of tolerance.
Superior to RK73B/RK73H series in Pulse withstanding voltage and high power
AEC-Q200 tested
Related links
- KOA SG73P1EW 1 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.25 W - SG73P1EWTTP1001F
- KOA SG73P1EW 1 mΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.25 W - SG73P1EWTTP1004F
- KOA SG73P1EW 1 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.25 W - SG73P1EWTTP1R00F
- KOA SG73P1EW 1 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.25 W - SG73P1EWTTP102J
- KOA SG73P1EW 100 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.25 W - SG73P1EWTTP103J
- KOA SG73P1EW 100 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.25 W - SG73P1EWTTP1003F
- KOA SG73P1EW 3.6 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.25 W - SG73P1EWTTP3601F
- KOA SG73P1EW 10 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.25 W - SG73P1EWTTP1002F
