TE Connectivity RA73 11 kΩ, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.5 W - RA73F1J11KBTDF
- RS Stock No.:
- 238-9814
- Mfr. Part No.:
- RA73F1J11KBTDF
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-9814
- Mfr. Part No.:
- RA73F1J11KBTDF
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 11kΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | RA73 | |
| Standards/Approvals | RoHS Compliant | |
| Length | 1.55mm | |
| Width | 0.8mm | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 11kΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 0.5W | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series RA73 | ||
Standards/Approvals RoHS Compliant | ||
Length 1.55mm | ||
Width 0.8mm | ||
Height 0.45mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity holsworthy RA73 series is surface mount resistors which is work as precision resistor, are the most widely used resistors as they reduce the flow of the electrical current in circuits and have fixed Value of resistance. This resistor have thin film technology, very high precision and 0.1% tolerance.
High thermal conductivity
Aluminum nitride substrate
Offers TCR down to 25ppm/°C
Related links
- TE Connectivity RA73 11 kΩ, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.5 W - RA73F1J11KBTDF
- TE Connectivity RA73 4.99 kΩ, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.5 W - RA73F1J4K99BTDF
- TE Connectivity RA73 75 Ω, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.5 W - RA73F1J75RBTDF
- TE Connectivity RA73 4.75 kΩ, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.5 W - RA73F1J4K75BTDF
- TE Connectivity RA73 1 kΩ, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.5 W - RA73F1J1K0BTDF
- TE Connectivity RA73 562 Ω, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.5 W - RA73F1J562RBTDF
- TE Connectivity RA73 27.4 kΩ, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.5 W - RA73F1J27K4BTDF
- TE Connectivity RA73 200 Ω, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.5 W - RA73F1J200RBTDF
