TE Connectivity Holsworthy RA73 22.1 kΩ, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.5 W -

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
238-9833
Mfr. Part No.:
RA73F1J22K1BTDF
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Fixed Resistor

Resistance

22.1kΩ

Technology

Thin Film

Resistor Type

Precision

Package/Case

0603

Tolerance

0.1 %

Packaging

Tape & Reel

Power Rating

0.5W

Temperature Coefficient

±25 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

Holsworthy RA73

Width

0.8mm

Height

0.45mm

Standards/Approvals

RoHS Compliant

Length

1.55mm

COO (Country of Origin):
TW
The TE Connectivity holsworthy RA73 series is surface mount resistors which is work as precision resistor, are the most widely used resistors as they reduce the flow of the electrical current in circuits and have fixed Value of resistance. This resistor have thin film technology, very high precision and 0.1% tolerance.

High thermal conductivity

Aluminum nitride substrate

Offers TCR down to 25ppm/°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy