Vishay 10 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±0.05 % 0.063 W - PEP0402Y1002WNTA
- RS Stock No.:
- 239-1441
- Mfr. Part No.:
- PEP0402Y1002WNTA
- Manufacturer:
- Vishay
Subtotal (1 tape of 100 units)*
€640.10
(exc. VAT)
€787.30
(inc. VAT)
Last RS stock
- Final 200 unit(s), ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 100 + | €6.401 | €640.10 |
*price indicative
- RS Stock No.:
- 239-1441
- Mfr. Part No.:
- PEP0402Y1002WNTA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 10kΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Tolerance | ±0.05 % | |
| Power Rating | 0.063W | |
| Automotive Standard | AEC-Q200 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 10kΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Tolerance ±0.05 % | ||
Power Rating 0.063W | ||
Automotive Standard AEC-Q200 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Vishay thin film chip resistors are high precision wraparound for low noise and precision applications, It provides superior stability, low temperature coefficient of resistance, and low voltage coefficient.
Load life stability 0.02 % typical at 8000 h at 70 °C under Pd (0.033 % maximum)
Low temperature coefficient down to 5 ppm/°C (-55 °C; +155 °Cfie)
Very low noise < -35 dB and voltage coefficient < 0.01 ppm/V
Wide resistance range: 10 Ω to 86 MΩ depending on size
Tolerances to ± 0.01 %
In lot tracking ≤ 5 ppm/°C
Termination: thin film technology
Related links
- Vishay 10 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±0.05 % 0.063 W - PEP0402Y1002WNTA
- Vishay 1 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±0.05 % 0.063 W - PEP0402Y1001WNTA
- Vishay PEP 11 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.063 W - PEP0402Y1102WNTA
- Vishay PEP 15 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.063 W - PEP0402Y1502WNTA
- Vishay PEP 50 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.063 W - PEP0402Y5002WGTA
- Vishay PEP 500 kΩ, 1206 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.33 W - PEP1206Y5003WNTA
- Vishay PEP 100 kΩ, 1206 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.33 W - PEP1206Y1003WNTA
- Vishay PEP 1 kΩ, 1206 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.33 W - PEP1206Y1001WNTA
