Vishay PEP 15 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.06 W - PEP0402Y1502WNTA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
239-1446
Mfr. Part No.:
PEP0402Y1502WNTA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

PEP

Resistance

15 kΩ

Package/Case

0402

Technology

Thin Film

Product Type

Surface Mount Fixed Resistor

Tolerance

±0.05 %

Mount Type

Surface

Power Rating

0.06 W

Automotive Standard

AEC-Q200

Height

500 μm

Length

1 mm

Maximum Operating Temperature

155 °C

Minimum Operating Temperature

-55 °C

Packaging

Tape & Reel

Resistor Type

Thin Film Resistor

Standards/Approvals

RoHS

Temperature Coefficient

10, 100 ppm/°C

Voltage

50 V

Width

600 μm

COO (Country of Origin):
FR
The Vishay thin film chip resistors are high precision wraparound for low noise and precision applications, It provides superior stability, low temperature coefficient of resistance, and low voltage coefficient.

Load life stability 0.02 % typical at 8000 h at 70 °C under Pd (0.033 % maximum)

Low temperature coefficient down to 5 ppm/°C (-55 °C; +155 °Cfie)

Very low noise < -35 dB and voltage coefficient < 0.01 ppm/V

Wide resistance range: 10 Ω to 86 MΩ depending on size

Tolerances to ± 0.01 %

In lot tracking ≤ 5 ppm/°C

Termination: thin film technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy