Vishay PEP 240 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.2 W - PEP0805Y2403WNTA

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€9.67

(exc. VAT)

€11.89

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 190 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 9€9.67-
10 - 49€9.115%
50 +€8.808%

*price indicative

Packaging Options:
RS Stock No.:
239-1494
Distrelec Article No.:
303-72-761
Mfr. Part No.:
PEP0805Y2403WNTA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

240kΩ

Product Type

Surface Mount Fixed Resistor

Technology

Thin Film

Resistor Type

Thin Film Resistor

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±0.05 %

Voltage

150V

Power Rating

0.2W

Temperature Coefficient

10, 100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

PEP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

1.27mm

Height

500μm

Length

1.91mm

COO (Country of Origin):
FR
The Vishay thin film chip resistors are high precision wraparound for low noise and precision applications, It provides superior stability, low temperature coefficient of resistance, and low voltage coefficient.

Load life stability 0.02 % typical at 8000 h at 70 °C under Pd (0.033 % maximum)

Low temperature coefficient down to 5 ppm/°C (-55 °C; +155 °Cfie)

Very low noise < -35 dB and voltage coefficient < 0.01 ppm/V

Wide resistance range: 10 Ω to 86 MΩ depending on size

Tolerances to ± 0.01 %

In lot tracking ≤ 5 ppm/°C

Termination: thin film technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy