Panasonic ERA 680 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % 0.1 W - ERA2VEB6800X

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€1.70

(exc. VAT)

€2.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19,430 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 240€0.17€1.70
250 - 490€0.127€1.27
500 - 990€0.126€1.26
1000 - 2490€0.125€1.25
2500 +€0.122€1.22

*price indicative

Packaging Options:
RS Stock No.:
241-3273
Mfr. Part No.:
ERA2VEB6800X
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

680Ω

Technology

Thin Film

Package/Case

0402

Tolerance

0.1 %

Packaging

Punched Carrier Tape

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

±25 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8, JEITA RC-2133C, JIS C 5201-8

Width

500μm

Length

1mm

Height

350μm

Termination Style

Solder

COO (Country of Origin):
JP
The Panasonic high precision 680 Ohm thin film chip resistors has very high stability and reliability suitable for the industries such as aircraft and aerospace equipment, traffic and transportation equipment, combustion equipment, medical equipment, accident prevention, anti-crime equipment, and/or safety equipment, it is necessary to verify whether the specifications of our products fit to such applications.

To realize higher power rating, Limiting element voltage, and maximum overload voltage than current products

Stable at high temperature and humidity (85 ℃ 85 %RH rated load, Category temperature range : –55 ℃ to +155 ℃)

Low resistance tolerance and temperature coefficient of resistance

Low current noise, excellent linearity

Original structure for high ESD performance (AEC-Q200-002 HBM Class 1c and above)

Original structure for sulfurated performance

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy