Panasonic ERA 100 Ω, 0805 Thin Film Surface Mount Resistor ± 0.1 % 0.25 W - ERA6VEB1000V

Subtotal (5000 units, on reels of 5000)*

€1,115.00

(exc. VAT)

€1,370.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.223€1,115.00

*price indicative

RS Stock No.:
241-3337
Mfr. Part No.:
ERA6VEB1000V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

100Ω

Technology

Thin Film

Package/Case

0805

Tolerance

± 0.1 %

Packaging

Punched Carrier Tape

Power Rating

0.25W

Voltage

150V

Temperature Coefficient

± 25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Height

0.55mm

Width

1.25mm

Length

2mm

Standards/Approvals

IEC 60115-8, JEITA RC-2133C, JIS C 5201-8

Termination Style

Solder

COO (Country of Origin):
JP

Panasonic ERA Series SMD Resistor, 100Ω Resistance, 0.25W Power Rating - ERA6VEB1000V


This SMD resistor is designed for precision applications, particularly in the automotive sector. It features thin film technology with a resistance Value of 100 Ω in a Compact 0805 package. With a power rating of 0.25 W, this resistor operates effectively between minimum and maximum temperatures of -55°C and +155°C, and it boasts a low tolerance of ± 0.1%.

Features & Benefits


• Utilises thin film technology for enhanced performance
• Exhibits a resistance of 100 Ω for precise control
• Features a low tolerance of ± 0.1% for accurate measurements
• Designed to handle a power rating of 0.25 W efficiently
• Compliant with AEC-Q200 for automotive applications
• Operates effectively across a wide temperature range

Applications


• Utilised in automotive control systems
• Integrated into high-precision electronic circuits
• Suitable for requiring temperature stability
• Effective in complex electrical assemblies
• Used with sensors and other monitoring devices

What advantages does thin film technology offer in resistors?


Thin film technology ensures minimal noise and high stability under varying conditions, making resistors reliable for precision tasks.

How does the power rating impact performance in circuit designs?


A power rating of 0.25 W allows for safe operation in various applications without risking overheating, ensuring longevity and reliability.

What considerations should be MADE for temperature coefficients in design?


A temperature coefficient of ± 25ppm/°C provides assurance that performance remains consistent with temperature variations, Crucial for temperature-sensitive applications.

Why is compliance with AEC-Q200 important for certain sectors?


Compliance with AEC-Q200 indicates that the product meets stringent automotive standards, ensuring safety and reliability in critical automotive systems.

How can this resistor be incorporated into high-precision applications?


Its low tolerance of ± 0.1% makes it Ideal for circuits where EXACT values are crucial, enhancing overall system accuracy.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy