RS PRO 220 mΩ, 2010 Thin Film Surface Mount Resistor ±0.5 % 0.75 W

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€3.15

(exc. VAT)

€3.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,730 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€0.315€3.15
100 - 490€0.238€2.38
500 - 990€0.198€1.98
1000 - 2490€0.155€1.55
2500 +€0.129€1.29

*price indicative

Packaging Options:
RS Stock No.:
241-4948
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

220mΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

2010

Tolerance

±0.5 %

Packaging

Tape & Reel

Power Rating

0.75W

Temperature Coefficient

±50 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RS PRO

Maximum Operating Temperature

155°C

Standards/Approvals

No

Termination Style

Solder

COO (Country of Origin):
TW

RS PRO Thin Film SMD Resistors – 2010 (5025M)


RS PRO is proud to introduce the 2010 series thin film current sensing chip resistors. These surface mount devices are designed to meet the power rating and tolerances required from a precision-engineered SMD resistor. During construction, the process is carefully monitored to ensure the conductive layer and resistance values are accurate which is critical for PCB components. All models are highly reliable and of extremely high quality.

Features and Benefits


  • 2010 SMD

  • Thin film current sensing chip resistors

  • High purity alumina substrate for high power dissipation

  • Power rating 0.75 W

  • Tight tolerance down to ±0.5%

  • Resistance value from 50mΩ to 1Ω

  • Applications


  • Power Management Applications

  • Switching Power Supply

  • Over Current Protection in Audio Applications

  • Voltage Regulation Module (VRM)

  • DC-DC Converter, Battery Pack, Charger, Adaptor

  • Automotive Engine Control

  • Disk Driver

  • Portable Devices (PDA, Cell Phone)

  • Why would you choose RS PRO?


    RS PRO offers a comprehensive range of surface mount resistors available for specific technology configurations designed to suit your application. Browse our content using the improved filter system to reach your ideal solution.

    Also available for purchase in a pack size of 4000. Please see RS 241-4947

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy