Yageo RC 10.2 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - RC0603FR-0710K2L
- RS Stock No.:
- 242-4020
- Mfr. Part No.:
- RC0603FR-0710K2L
- Manufacturer:
- Yageo
Get a bulk buy discount
Add 1000 more to save €1.00
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€0.50
(exc. VAT)
€0.60
(inc. VAT)
In Stock
- Plus 1,800 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 900 | €0.005 | €0.50 | - |
| 1000 - 1900 | €0.004 | €0.40 | €1.00 |
| 2000 + | €0.004 | €0.40 | €2.00 |
*price indicative
- RS Stock No.:
- 242-4020
- Mfr. Part No.:
- RC0603FR-0710K2L
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 10.2kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | RC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Standards/Approvals | EN, IEC, RoHS | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 10.2kΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series RC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Standards/Approvals EN, IEC, RoHS | ||
Length 1.6mm | ||
Termination Style Solder | ||
Height 450μm | ||
The Yageo RC series of 0603 size resistors are constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 10.2 kiloohm resistor has 1% of tolerance and is rated for 0.1 W of power.
It is a 10.2 kiloohm resistor rated for 0.1 W
RC series chip resistors with lead free terminations
High component and equipment reliability with saved PCB space
Related links
- Yageo RC 10.2 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - RC0603FR-0710K2L
- Yageo RC 1.5 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - RC0603FR-071M5L
- Yageo RC 60.4 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - RC0603FR-0760R4L
- Yageo RC 91 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - RC0603FR-0791KL
- Yageo RC 82 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - RC0603FR-0782RL
- Yageo RC 24 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - RC0603FR-0724RL
- Yageo RC 390 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - RC0603FR-07390KL
- Yageo RC 910 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - RC0603FR-07910RL
