Panasonic ERJUP6 820 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - ERJUP6F8200V
- RS Stock No.:
- 242-6486
- Mfr. Part No.:
- ERJUP6F8200V
- Manufacturer:
- Panasonic
Subtotal (5000 units, on reels of 5000)*
€125.00
(exc. VAT)
€155.00
(inc. VAT)
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.025 | €125.00 |
*price indicative
- RS Stock No.:
- 242-6486
- Mfr. Part No.:
- ERJUP6F8200V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 820Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJUP6 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 820Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJUP6 | ||
- COO (Country of Origin):
- JP
The Panasonic ERJUP6 series of an anti-sulfurated thick film chip resistors (also anti-surge type). It offers high resistance to sulfurization achieved by adopting anti-sulfurated electrode material (Ag-Pd-based inner electrode) and structure ESD surge characteristics superior to standard metal film resistors. It also offers high reliability with help of a metal glaze thick film resistive element and three layers of electrodes. This 820 ohm resistor is suitable for both reflow and flow soldering.
It is 820 ohm resistor, rated for 0.5 W of power
It offers high reliability and high resistance to sulfurization
Related links
- Panasonic ERJUP6 820 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - ERJUP6F8200V
- Panasonic ERJUP6 820 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - ERJUP6F8203V
- Panasonic ERJUP6 82 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - ERJUP6F82R0V
- Panasonic ERJUP6 8.2 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - ERJUP6F8201V
- Panasonic ERJUP6 68 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - ERJUP6F6802V
- Panasonic ERJUP6 68 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - ERJUP6F68R0V
- Panasonic ERJUP6 680 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - ERJUP6F6803V
- Panasonic ERJUP6 82 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - ERJUP6F8202V
