Yageo RC 470 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±5 % 125 mW - RC0805JR-07470RL

Bulk discount available
View bulk pricing options

Subtotal (100 units, on tapes of 100)*

€0.90

(exc. VAT)

€1.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,900 unit(s) shipping from 05 October 2026
  • Plus 15,000 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 900€0.009€0.90
1000 - 1900€0.007€0.70
2000 +€0.006€0.60

*price indicative

Packaging Options:
RS Stock No.:
242-7115
Mfr. Part No.:
RC0805JR-07470RL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Fixed Resistor

Resistance

470Ω

Technology

Thick Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±5 %

Voltage

150V

Power Rating

125mW

Temperature Coefficient

±300 ppm/°C

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Series

RC

Maximum Operating Temperature

155°C

Height

0.5mm

Width

1.25mm

Standards/Approvals

EN, IEC, RoHS

Termination Style

Solder

Length

1mm

The Yageo RC series of 0805 size resistors are constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 470 ohm resistor has 5% of tolerance and is rated for 0.125 W of power.

It is a 470 ohm resistor rated for 0.125 W

RC series chip resistors with lead free terminations

High component and equipment reliability with saved PCB space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy