Yageo RC 12 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - RC1206FR-0712KL
- RS Stock No.:
- 242-7141
- Mfr. Part No.:
- RC1206FR-0712KL
- Manufacturer:
- Yageo
Get a bulk buy discount
Add 1000 more to save 14%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€2.10
(exc. VAT)
€2.60
(inc. VAT)
In Stock
- 6,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 900 | €0.021 | €2.10 | - |
| 1000 - 1900 | €0.018 | €1.80 | 14% |
| 2000 + | €0.015 | €1.50 | 28% |
*price indicative
- RS Stock No.:
- 242-7141
- Mfr. Part No.:
- RC1206FR-0712KL
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 12kΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | ±300 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RC | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | EN, IEC, RoHS | |
| Height | 550μm | |
| Width | 1.6mm | |
| Length | 3.1mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 12kΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient ±300 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RC | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals EN, IEC, RoHS | ||
Height 550μm | ||
Width 1.6mm | ||
Length 3.1mm | ||
Termination Style Solder | ||
The Yageo RC series of 1206 size resistors are constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 12 kiloohm resistor has 1% of tolerance and is rated for 0.25 W of power.
It is a 12 kiloohm resistor rated for 0.25 W
RC series chip resistors with lead free terminations
High component and equipment reliability with saved PCB space
Related links
- Yageo RC 12 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - RC1206FR-0712KL
- Yageo RC 3.3 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - RC1206FR-073R3L
- Yageo RC 2 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - RC1206FR-072KL
- Yageo RC 220 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - RC1206FR-07220RL
- Yageo RC 1.5 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - RC1206FR-071R5L
- Yageo RC 18 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - RC1206FR-0718KL
- Yageo RC 27 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - RC1206FR-0727KL
- Yageo RC 150 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - RC1206FR-07150KL
