Yageo RC 1 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - RC1206FR-071KL

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

€1.80

(exc. VAT)

€2.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,200 unit(s) ready to ship from another location
  • Plus 400 unit(s) shipping from 10 November 2026
  • Plus 5,000 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 900€0.018€1.80
1000 - 1900€0.015€1.50
2000 +€0.013€1.30

*price indicative

Packaging Options:
RS Stock No.:
242-7152
Distrelec Article No.:
304-41-308
Mfr. Part No.:
RC1206FR-071KL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

1kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Series

RC

Maximum Operating Temperature

155°C

Height

550μm

Length

3.1mm

Standards/Approvals

EN, IEC, RoHS

Width

1.6mm

Termination Style

Solder

1206 Format RC1206 Series Reels (1kΩ to 910kΩ)


Sold in reel of 5000

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy