Yageo RC 1 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - RC1206FR-071RL

Subtotal (1 reel of 5000 units)*

€70.00

(exc. VAT)

€85.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.014€70.00

*price indicative

RS Stock No.:
242-7157
Mfr. Part No.:
RC1206FR-071RL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

1Ω

Product Type

Surface Mount Fixed Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Pin Count

2

Series

RC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

3.1mm

Height

550μm

Width

1.6mm

Standards/Approvals

EN, IEC, RoHS

1206 Format RC1206 Series Reels (Zero to 910Ω)


Suitable for pick and place machinery

Sold in reel of 5000

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy