Yageo RC1206 22 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - RC1206FR-0722KL
- RS Stock No.:
- 242-7164
- Mfr. Part No.:
- RC1206FR-0722KL
- Manufacturer:
- Yageo
Subtotal (1 reel of 5000 units)*
€35.00
(exc. VAT)
€45.00
(inc. VAT)
Temporarily out of stock
- 5,000 unit(s) shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.007 | €35.00 |
*price indicative
- RS Stock No.:
- 242-7164
- Mfr. Part No.:
- RC1206FR-0722KL
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 22kΩ | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | RC1206 | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.1mm | |
| Height | 550μm | |
| Standards/Approvals | EN, IEC, RoHS | |
| Termination Style | Solder | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 22kΩ | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series RC1206 | ||
Maximum Operating Temperature 155°C | ||
Length 3.1mm | ||
Height 550μm | ||
Standards/Approvals EN, IEC, RoHS | ||
Termination Style Solder | ||
Width 1.6mm | ||
1206 Format RC1206 Series Reels (1kΩ to 910kΩ)
Sold in reel of 5000
Related links
- Yageo RC1206 22 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - RC1206FR-0722KL
- Yageo RC1206 22 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - RC1206FR-0722RL
- Yageo RC1206 4.7 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - RC1206FR-074R7L
- Yageo RC1206 1 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - RC1206FR-071ML
- Yageo RC1206 27 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - RC1206FR-0727RL
- Yageo RC1206 3 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - RC1206FR-073RL
- Yageo RC1206 1.2 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - RC1206FR-071R2L
- Yageo RC1206 2.2 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - RC1206FR-072M2L
