Yageo RC1206 22 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - RC1206FR-0722KL

Get a bulk buy discount

Add 1000 more to save €2.00

View bulk pricing options

Subtotal (1 tape of 100 units)*

€1.50

(exc. VAT)

€1.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
  • Plus 5,000 unit(s) shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 900€0.015€1.50-
1000 - 1900€0.013€1.30€2.00
2000 +€0.011€1.10€8.00

*price indicative

Packaging Options:
RS Stock No.:
242-7165
Distrelec Article No.:
304-33-270
Mfr. Part No.:
RC1206FR-0722KL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Fixed Resistor

Resistance

22kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Pin Count

2

Series

RC1206

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

3.1mm

Height

550μm

Width

1.6mm

Standards/Approvals

EN, IEC, RoHS

1206 Format RC1206 Series Reels (1kΩ to 910kΩ)


Sold in reel of 5000

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy