Yageo RC 1.5 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±5 % 0.25 W - RC1206JR-071K5L

Subtotal (1 reel of 5000 units)*

€25.00

(exc. VAT)

€30.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.005€25.00

*price indicative

RS Stock No.:
242-7196
Mfr. Part No.:
RC1206JR-071K5L
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Fixed Resistor

Resistance

1.5kΩ

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

±300 ppm/°C

Automotive Standard

No

Pin Count

2

Series

RC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.6mm

Standards/Approvals

EN, IEC, RoHS

Length

3.1mm

Termination Style

Solder

Height

550μm

The Yageo RC series of 1206 size resistors are constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 1.5 kiloohm resistor has 5% of tolerance and is rated for 0.25 W of power.

It is a 1.5 kiloohm resistor rated for 0.25 W

RC series chip resistors with lead free terminations

High component and equipment reliability with saved PCB space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy