Yageo RT 1 MΩ, 0603 Thick Film Surface Mount Fixed Resistor ±0.1 % 0.1 W - RT0603BRD071ML

Subtotal (1 reel of 5000 units)*

€180.00

(exc. VAT)

€220.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.036€180.00

*price indicative

RS Stock No.:
242-7226
Mfr. Part No.:
RT0603BRD071ML
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Fixed Resistor

Resistance

1MΩ

Technology

Thick Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±0.1 %

Power Rating

0.1W

Voltage

200V

Temperature Coefficient

±300 ppm/°C

Automotive Standard

No

Series

RT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

0.8mm

Termination Style

Solder

Height

0.45mm

Length

1.6mm

Standards/Approvals

EN, IEC, RoHS

The Yageo RT series of 0603-size, thin film resistors are constructed on top of a high-grade ceramic body. Internal metal electrodes are added at each end and connected by a resistive layer. The resistive layer is adjusted to give the approximate required resistance and laser cutting of this resistive layer that achieves tolerance trims the value. The resistive layer is covered with a protective coat and finally, the two external terminations (matte tin) are added. It is a high sensitivity and high precision, 1 megaohm resistor with ±0.1% tolerance rated for 0.1 W of power.

It is a 1 megaohm resistor rated for 0.1 W

RT series chip resistors with lead free terminations

High component and equipment reliability with saved PCB space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy