Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€7.44
(exc. VAT)
€9.15
(inc. VAT)
In Stock
- 785 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 95 | €1.488 | €7.44 |
| 100 - 245 | €1.268 | €6.34 |
| 250 - 495 | €1.112 | €5.56 |
| 500 - 995 | €0.962 | €4.81 |
| 1000 + | €0.83 | €4.15 |
*price indicative
- RS Stock No.:
- 243-0535
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Resistor | |
| Resistance | 3.3kΩ | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 2W | |
| Voltage | 100V | |
| Temperature Coefficient | 50 → 200 ppm/°C | |
| Automotive Standard | No | |
| Series | RS PRO | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | No | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Resistor | ||
Resistance 3.3kΩ | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 2W | ||
Voltage 100V | ||
Temperature Coefficient 50 → 200 ppm/°C | ||
Automotive Standard No | ||
Series RS PRO | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals No | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
RS PRO 1206 (3216M) Thin Film Current Sensing Chip Resistors
The RS PRO thin film surface mount (SMD) resistor controls the electrical current between a power source and an appliance, so the two can function together without burnout.
Featuring a thin film construction with a high purity alumina substrate for a higher level of precision than thick film resistors and superior levels of power dissipation.
The compact, lightweight design makes this SMD resistor ideal for use in small electronic devices, such as mobile phones.
Primarily used in the telecommunication and automotive industries the RS PRO 1206 resistors are also ideal for use in a wide range of other applications including:
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Also available for purchase in a pack size of 5000. Please see RS 243-0534
Related links
- RS PRO 3.3 kΩ, 1206 Thin Film Resistor 0.1 % 2 W
- RS PRO 1 kΩ, 1206 Thin Film Resistor 0.1 % 2 W
- RS PRO 330 Ω, 1206 Thin Film Resistor 0.1 % 2 W
- RS PRO 75 Ω, 1206 Thin Film Resistor 0.1 % 2 W
- RS PRO 50 Ω, 1206 Thin Film Resistor 0.1 % 2 W
- RS PRO 10 kΩ, 1206 Thin Film Resistor 0.1 % 2 W
- RS PRO 150 Ω, 1206 Thin Film Resistor 0.1 % 2 W
- RS PRO 5 kΩ, 1206 Thin Film Resistor 0.1 % 2 W
