Panasonic ERJU02 1 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F1001X
- RS Stock No.:
- 243-2024
- Mfr. Part No.:
- ERJU02F1001X
- Manufacturer:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-2024
- Mfr. Part No.:
- ERJU02F1001X
- Manufacturer:
- Panasonic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1kΩ | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJU02 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 1kΩ | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJU02 | ||
Related links
- Panasonic ERJU02 1 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F1001X
- Panasonic ERJU02 1 MΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F1004X
- Panasonic ERJU02 100 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F1003X
- Panasonic ERJU02 680 Ω, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F6800X
- Panasonic ERJU02 820 Ω, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F8200X
- Panasonic ERJU02 7.5 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F7501X
- Panasonic ERJU02 820 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F8203X
- Panasonic ERJU02 680 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F6803X
