Panasonic 22 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - ERJUP6F2202V

Subtotal (100 units, on tapes of 100)*

€6.10

(exc. VAT)

€7.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
100 +€0.061€6.10

*price indicative

Packaging Options:
RS Stock No.:
243-2281
Mfr. Part No.:
ERJUP6F2202V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

22kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0805

Tolerance

±1 %

Power Rating

0.5W

Voltage

600V

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Height

0.6mm

Termination Style

SMD

Length

2mm

Width

1.25mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy