Panasonic ERJUP6 220 kΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F2203V

Subtotal (1 reel of 5000 units)*

€145.00

(exc. VAT)

€180.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.029€145.00

*price indicative

RS Stock No.:
243-2282
Mfr. Part No.:
ERJUP6F2203V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

220kΩ

Product Type

Surface Mount Resistor

Package/Case

0805

Tolerance

±1 %

Power Rating

0.5W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJUP6

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy