Panasonic ERJUP6 3.9 kΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F3901V
- RS Stock No.:
- 243-2310
- Mfr. Part No.:
- ERJUP6F3901V
- Manufacturer:
- Panasonic
Subtotal (1 reel of 5000 units)*
€125.00
(exc. VAT)
€155.00
(inc. VAT)
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.025 | €125.00 |
*price indicative
- RS Stock No.:
- 243-2310
- Mfr. Part No.:
- ERJUP6F3901V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 3.9kΩ | |
| Product Type | Surface Mount Resistor | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJUP6 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 3.9kΩ | ||
Product Type Surface Mount Resistor | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJUP6 | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJUP6 3.9 kΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F3901V
- Panasonic ERJUP6 47 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F47R0V
- Panasonic ERJUP6 220 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F2200V
- Panasonic ERJUP6 470 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F4700V
- Panasonic ERJUP6 270 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F2700V
- Panasonic ERJUP6 5.6 kΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F5601V
- Panasonic ERJUP6 560 kΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F5603V
- Panasonic ERJUP6 27 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F27R0V
