Bourns CFN 10 mΩ, 0603 Metal Foil Surface Mount Resistor 1 % 0.5 W - CFN0603AFZ-R010ELF

Subtotal (1 reel of 5000 units)*

€395.00

(exc. VAT)

€485.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.079€395.00

*price indicative

RS Stock No.:
243-7716
Mfr. Part No.:
CFN0603AFZ-R010ELF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

10mΩ

Product Type

Surface Mount Resistor

Technology

Metal Foil

Package/Case

0603

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

0.5W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CFN

Maximum Operating Temperature

125°C

Standards/Approvals

IEC, ISO/TS 16949

Length

1.6mm

Termination Style

Solder

Height

600μm

Width

800μm

COO (Country of Origin):
TW
The BOURNS CFN series metal foil, current sense resistor is use for current sensing, power supplies, stepper motor drives and input amplifiers.

Metal foil

High power density

High reliability and stability

RoHS compliant and halogen free

AEC-Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy