Bourns CHV 100 kΩ, 0603 Thick Film Surface Mount Resistor 1 % 0.1 W - CHV0603AFX-1003ELF

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
243-7724
Mfr. Part No.:
CHV0603AFX-1003ELF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

100kΩ

Technology

Thick Film

Package/Case

0603

Tolerance

1 %

Packaging

Tape & Reel

Voltage

200V

Power Rating

0.1W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

CHV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

450μm

Termination Style

Solder

Length

1.6mm

Standards/Approvals

IEC, ISO/TS 16949

Width

800μm

COO (Country of Origin):
TW
The BOURNS CHV-A series thick film high voltage chip resistors is use full for higher voltage applications and consumer electronics.

Thick film

High working voltage

Wide resistance range

RoHS compliant

UL / IEC 60950 & 60065 compatible

UL 1676 recognized

AEC-Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy