Bourns CHV 1 mΩ, 0805 Thick Film Surface Mount Resistor 1 % 0.13 W - CHV0805AFX-1004ELF

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€1.70

(exc. VAT)

€2.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,720 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€0.17€1.70
100 - 490€0.136€1.36
500 - 990€0.112€1.12
1000 - 2490€0.084€0.84
2500 +€0.083€0.83

*price indicative

Packaging Options:
RS Stock No.:
243-7745
Mfr. Part No.:
CHV0805AFX-1004ELF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

1mΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0805

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

0.13W

Voltage

400V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

CHV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

2mm

Height

500μm

Standards/Approvals

IEC, ISO/TS 16949

Width

1.25mm

Termination Style

Solder

COO (Country of Origin):
TW
The BOURNS CHV-A series thick film high voltage chip resistors is use full for higher voltage applications and consumer electronics.

Thick film

High working voltage

Wide resistance range

RoHS compliant

UL / IEC 60950 & 60065 compatible

UL 1676 recognized

AEC-Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy