Bourns CHV 2 mΩ, 0805 Thick Film Surface Mount Resistor 1 % 0.13 W - CHV0805-FX-2004EST

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€0.74

(exc. VAT)

€0.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9,700 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€0.074€0.74
100 - 490€0.064€0.64
500 - 990€0.054€0.54
1000 - 2490€0.043€0.43
2500 +€0.031€0.31

*price indicative

Packaging Options:
RS Stock No.:
243-7755
Distrelec Article No.:
304-40-335
Mfr. Part No.:
CHV0805-FX-2004EST
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

2mΩ

Technology

Thick Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

1 %

Voltage

400V

Power Rating

0.13W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

CHV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Height

500μm

Standards/Approvals

IEC, ISO/TS 16949

Length

2mm

Width

1.25mm

COO (Country of Origin):
TW
The BOURNS CHV series thick film high voltage chip resistors is use full for higher voltage applications and consumer electronics.

Thick film

High working voltage

Wide resistance range

RoHS compliant

UL / IEC 60950 & 60065 compatible

UL 1676 recognized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy