Bourns CHV 1 MΩ, 1206 Thick Film Surface Mount Resistor 1 % 0.25 W - CHV1206-FX-1004EST

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€0.68

(exc. VAT)

€0.84

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 930 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€0.068€0.68
100 - 490€0.059€0.59
500 - 990€0.044€0.44
1000 - 2490€0.034€0.34
2500 +€0.028€0.28

*price indicative

Packaging Options:
RS Stock No.:
243-7769
Distrelec Article No.:
304-40-336
Mfr. Part No.:
CHV1206-FX-1004EST
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

1MΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

1206

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

0.25W

Voltage

800V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

CHV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

3.1mm

Standards/Approvals

IEC, ISO/TS 16949

Termination Style

Solder

Width

1.6mm

Height

550μm

COO (Country of Origin):
TW
The BOURNS CHV series thick film high voltage chip resistors is use full for higher voltage applications and consumer electronics.

Thick film

High working voltage

Wide resistance range

RoHS compliant

UL / IEC 60950 & 60065 compatible

UL 1676 recognized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy