KOA WU73 20 mΩ, 0612 Thick Film Resistor 1 % 1.5 W - WU732B15TTD20L0F

Subtotal (1 tape of 10 units)*

€2.55

(exc. VAT)

€3.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,870 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 +€0.255€2.55

*price indicative

Packaging Options:
RS Stock No.:
244-8650
Mfr. Part No.:
WU732B15TTD20L0F
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

20mΩ

Product Type

Resistor

Technology

Thick Film

Package/Case

0612

Tolerance

1 %

Packaging

Pitch Punch Paper

Power Rating

1.5W

Temperature Coefficient

±75 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

WU73

Maximum Operating Temperature

155°C

Height

600μm

Length

1.6mm

Width

3.2mm

Standards/Approvals

EIAJ RC-2134C, IEC 60115-8, JIS C 5201-8

Termination Style

Solder

COO (Country of Origin):
JP
The KOA wide terminal type flat chip resistors has a low resistance (Low T.C.R.).It is used in power supply and EUC etc.

High Relaiability

Suitable for flow and reflow solderings

AEC-Q200 Tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy