Bourns CR 102 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - CR0402-JW-102GLF
- RS Stock No.:
- 246-3170
- Distrelec Article No.:
- 304-40-355
- Mfr. Part No.:
- CR0402-JW-102GLF
- Manufacturer:
- Bourns
Subtotal (1 tape of 100 units)*
€278.20
(exc. VAT)
€342.20
(inc. VAT)
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 + | €2.782 | €278.20 |
*price indicative
- RS Stock No.:
- 246-3170
- Distrelec Article No.:
- 304-40-355
- Mfr. Part No.:
- CR0402-JW-102GLF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 102Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CR | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 1mm | |
| Height | 320μm | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 102Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CR | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 1mm | ||
Height 320μm | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Bourns thick film chip resistor having three layer termination process with nickel barrier helps prevent leaching and provides excellent solderability. It has tape and reel packaging.
Tight tolerance of bottom electrode width
RoHS compliant
Related links
- Bourns CR 102 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - CR0402-JW-102GLF
- Bourns CR 101 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - CR0402-JW-101GLF
- Bourns CR 472 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - CR0402-JW-472GLF
- Bourns CR, 0402 Thick Film Resistor 5 % Surface 0.06 W - CR0402-JW-330GLF
- Bourns CR, 0402 Thick Film Resistor 5 % Surface 0.06 W - CR0402-JW-203GLF
- Bourns CR 50 mΩ, 0402 Thick Film Resistor 5 % Surface 0.06 W - CR0402-JW-100GLF
- Bourns CR 330 Ω, 0402 Thick Film Resistor 5 % Surface 1 W - CR0402-JW-331GLF
- Bourns CR, 0402 Thick Film Resistor 5 % Surface 1 W - CR0402-JW-471GLF
