Bourns CR 5.6 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CR0603-FX-5601ELF

Bulk discount available
View bulk pricing options

Subtotal (100 units, on tapes of 100)*

€0.80

(exc. VAT)

€1.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 900€0.008€0.80
1000 - 1900€0.007€0.70
2000 +€0.006€0.60

*price indicative

Packaging Options:
RS Stock No.:
246-3190
Distrelec Article No.:
304-40-367
Mfr. Part No.:
CR0603-FX-5601ELF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

5.6kΩ

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CR

Maximum Operating Temperature

155°C

Height

0.5mm

Standards/Approvals

RoHS

Width

1.25mm

Termination Style

Solder

Length

2mm

COO (Country of Origin):
TW
The Bourns thick film chip resistor having three layer termination process with nickel barrier helps prevent leaching and provides excellent solderability. It has tape and reel packaging.

Tight tolerance of bottom electrode width

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy